Part Details for AT525 COPPER 33M X 50MM by Advance Tapes International Ltd
Overview of AT525 COPPER 33M X 50MM by Advance Tapes International Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT525 COPPER 33M X 50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R8451
|
Newark | Tape, Copper Foil, 33M X 50Mm, Tape Type:Foil Shielding, Tape Backing Material:Copper Foil, Tape Width - Metric:50Mm, Tape Width - Imperial:1.97", Tape Length - Metric:33M, Tape Length - Imperial:108.27Ft, Tape Colour:-, Product Rohs Compliant: Yes |Advance Tapes AT525 COPPER 33M X 50MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$141.3600 / $179.5200 | Buy Now |