Part Details for AT62-16-0622 by Amphenol Sine Systems
Overview of AT62-16-0622 by Amphenol Sine Systems
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT62-16-0622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y5215
|
Newark | Product Range:At Series™, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Wire Size Awg Min:20Awg, For Use With:Amphenol At & Ahd-9 Series Connectors, Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel AT62-16-0622 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6657 |
|
$0.1890 / $0.2400 | Buy Now |
DISTI #
14R5609
|
Newark | Product Range:At Series™ Boots, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Wire Size Awg Min:20Awg, For Use With:Amphenol At & Ahd-9 Series Connectors, Contact Plating:Nickel Plated Contactsrohs Compliant: Yes |Amphenol Sine/tuchel AT62-16-0622 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 | Buy Now |
DISTI #
889-1467-1-ND
|
DigiKey | CONN SCKT 18-20AWG NICKEL CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
256984 In Stock |
|
$0.1782 / $0.4200 | Buy Now |
DISTI #
V36:1790_11914232
|
Arrow Electronics | Contact SKT 16 Size Crimp ST Cable Mount 18-20AWG Reel Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks Date Code: 2303 | Americas - 48000 |
|
$0.1391 / $0.1438 | Buy Now |
DISTI #
E02:0323_07039764
|
Arrow Electronics | Contact SKT 16 Size Crimp ST Cable Mount 18-20AWG Reel Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Date Code: 2410 | Europe - 24000 |
|
$0.1635 / $0.1689 | Buy Now |
DISTI #
V72:2272_11914232
|
Arrow Electronics | Contact SKT 16 Size Crimp ST Cable Mount 18-20AWG Reel Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2208 Container: Cut Strips | Americas - 1866 |
|
$0.1478 / $0.2276 | Buy Now |
DISTI #
74288508
|
RS | Female Contact #16, Stamped & Formed, 18-20Awg, Nickel | Amphenol Sine Systems AT62-16-0622 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 7700 |
|
$0.2030 / $0.3020 | Buy Now |
|
Future Electronics | Stamped & Formed Nickel-Plated Female Contact, Size 16, 18-20AWG RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 56000Reel |
|
$0.1500 / $0.1570 | Buy Now |
DISTI #
AMEAT62-16-0622.PL
|
Heilind Electronics | LOOSE PIECE- FEMALE CONTACT#16 | Americas - 672 in Stock |
|
$0.2543 / $0.2763 | Buy Now |
DISTI #
AMEAT62-16-0622.P1000
|
Heilind Electronics | 1000 PC CUT STRP FEMALE CONTAC STAMPE AT62-16-0622 | Americas - 0 in Stock2250 On Order |
|
$0.2768 / $0.3011 | Buy Now |