Part Details for AT62-203-04141 by Amphenol Sine Systems
Overview of AT62-203-04141 by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT62-203-04141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6213
|
Newark | Circular Contact, Socket, 6Awg, Crimp, Product Range:At Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:6Awg, Wire Size Awg Min:-, For Use With:Amp Duramate A Series Size 24 Circular Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel AT62-203-04141 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$5.4800 / $6.3000 | Buy Now |
DISTI #
889-2574-ND
|
DigiKey | CONTACT SOCKET 6AWG SZ4 CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
736 In Stock |
|
$4.3975 / $7.5400 | Buy Now |
DISTI #
71104042
|
RS | Socket Contact, Female, Machined Size 4, 6Awg, Nickel-Plated | Amphenol Sine Systems AT62-203-04141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 965 |
|
$4.6900 / $5.6200 | Buy Now |
|
Future Electronics | Socket Contact, Female, Machined Size 4, 6 AWG, nickel plated RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 202Bag |
|
$3.5800 / $4.1800 | Buy Now |
DISTI #
AMEAT62-203-04141
|
Heilind Electronics | SKT CONTCT, NI SZ4,6AWG | Americas - 1469 in Stock |
|
$3.9519 / $4.8045 | Buy Now |
|
Onlinecomponents.com | Socket Contact, Female, Machined Size 4, 6AWG, nickel-plated RoHS: Compliant |
1121 In Stock 500 Factory Stock |
|
$3.3400 / $5.7200 | Buy Now |
DISTI #
AMEAT62-203-04141
|
Interstate Connecting Components | SKT CONTCT, NI SZ4,6AWG | 294 |
|
$3.9519 / $4.8045 | Buy Now |
DISTI #
2830774
|
element14 Asia-Pacific | CIRCULAR CONTACT, SOCKET, 6AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$4.1159 / $5.6759 | Buy Now |
DISTI #
2830774
|
Farnell | CIRCULAR CONTACT, SOCKET, 6AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 49 Weeks, 6 Days Container: Each | 31 |
|
$5.6956 / $6.9072 | Buy Now |
|
Master Electronics | Socket Contact, Female, Machined Size 4, 6AWG, nickel-plated RoHS: Compliant |
1121 In Stock 500 Factory Stock |
|
$3.3400 / $5.7200 | Buy Now |