Part Details for AT62-210-1231 by Amphenol Sine Systems
Overview of AT62-210-1231 by Amphenol Sine Systems
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT62-210-1231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R5611
|
Newark | Contact, Socket, 14-12Awg, Crimp, Product Range:At Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Wire Size Awg Min:14Awg, For Use With:At Series Connectors, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT62-210-1231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1705 |
|
$1.3600 / $1.4700 | Buy Now |
DISTI #
889-1053-ND
|
DigiKey | CONN SOCKET 12-14AWG GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3391 In Stock |
|
$1.1000 / $1.6900 | Buy Now |
DISTI #
V99:2348_11914242
|
Arrow Electronics | Contact SKT 12 Size Crimp ST Cable Mount 12-14AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2351 | Americas - 2729 |
|
$1.1633 / $1.7149 | Buy Now |
|
Future Electronics | Copper Alloy Gold-Plated Size 12 Crimp 12-14 AWG Female Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 4993Box |
|
$1.0800 / $1.2300 | Buy Now |
DISTI #
AMEAT62-210-1231
|
Heilind Electronics | Female Contact, Machined 12-14 Plate | Americas - 1850 in Stock |
|
$1.1255 / $1.3578 | Buy Now |
|
Onlinecomponents.com | Solid Machined, Gold-plated, Female Contact, Size 12, 12-14AWG RoHS: Compliant |
2825 In Stock |
|
$1.1300 / $1.7100 | Buy Now |
DISTI #
80559456
|
Verical | Contact SKT 12 Size Crimp ST Cable Mount 12-14AWG RoHS: Compliant Min Qty: 54 Package Multiple: 1 | Americas - 5000 |
|
$1.5400 | Buy Now |
DISTI #
27703684
|
Verical | Contact SKT 12 Size Crimp ST Cable Mount 12-14AWG RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 4076 |
|
$1.2418 | Buy Now |
DISTI #
65020981
|
Verical | Contact SKT 12 Size Crimp ST Cable Mount 12-14AWG RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 2825 |
|
$1.4180 / $2.2649 | Buy Now |
DISTI #
AMEAT62-210-1231
|
Interstate Connecting Components | Female Contact, Machined 12-14 Plate | 616 |
|
$1.1255 / $1.3578 | Buy Now |