Part Details for AT87C51RB2-RLTUL by Atmel Corporation
Overview of AT87C51RB2-RLTUL by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT87C51RB2-RLTUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AT87C51 - Microcontroller, 8-Bit, OTPROM, 8051 CPU ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33 |
|
$6.0000 / $7.0600 | Buy Now |
Part Details for AT87C51RB2-RLTUL
AT87C51RB2-RLTUL CAD Models
AT87C51RB2-RLTUL Part Data Attributes
|
AT87C51RB2-RLTUL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT87C51RB2-RLTUL
Atmel Corporation
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 30MHz, CMOS, PQFP44, GREEN, VQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | GREEN, VQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.6 mm | |
Speed | 30 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT87C51RB2-RLTUL
This table gives cross-reference parts and alternative options found for AT87C51RB2-RLTUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT87C51RB2-RLTUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS87C51RB2-LLED | Microcontroller, 8-Bit, OTPROM, 30MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | Atmel Corporation | AT87C51RB2-RLTUL vs TS87C51RB2-LLED |
TS87C51RB2-LCER | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 30MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | Atmel Corporation | AT87C51RB2-RLTUL vs TS87C51RB2-LCER |
TS87C51RB2-LLEB | Microcontroller, 8-Bit, OTPROM, 30MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | Atmel Corporation | AT87C51RB2-RLTUL vs TS87C51RB2-LLEB |
TS87C51RB2-LIER | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 30MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | Atmel Corporation | AT87C51RB2-RLTUL vs TS87C51RB2-LIER |
TS87C51RB2-LIED | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 40MHz, CMOS, PQFP44, PQFP-44 | Temic Semiconductors | AT87C51RB2-RLTUL vs TS87C51RB2-LIED |
TS87C51RB2-LCED | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 40MHz, CMOS, PQFP44, PQFP-44 | Temic Semiconductors | AT87C51RB2-RLTUL vs TS87C51RB2-LCED |