Part Details for AT88SC1616C-MPTG by Microchip Technology Inc
Overview of AT88SC1616C-MPTG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Transportation and Logistics
Healthcare
Automotive
Robotics and Drones
Price & Stock for AT88SC1616C-MPTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT88SC1616C-MPTGCT-ND
|
DigiKey | IC SECURE MEMORY M2 P MOD Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
556-AT88SC1616C-MPTG
|
Mouser Electronics | Security ICs / Authentication ICs CRYPTOMEMORY,16-KBIT 16 ZONE RoHS: Compliant | 0 |
|
$0.8440 | Order Now |
DISTI #
AT88SC1616C-MPTG
|
Microchip Technology Inc | CRYPTOMEMORY,16KBIT,16ZONE,TWI MOD P,GRN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8900 / $1.2500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AT88SC1616C-MPTG
AT88SC1616C-MPTG CAD Models
AT88SC1616C-MPTG Part Data Attributes
|
AT88SC1616C-MPTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC1616C-MPTG
Microchip Technology Inc
IC EEPROM 16KBIT 5MHZ M2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-XUUC-N8 | |
Memory Density | 16384 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for AT88SC1616C-MPTG
This table gives cross-reference parts and alternative options found for AT88SC1616C-MPTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC1616C-MPTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC1616C-Y4U | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT88SC1616C-MPTG vs AT88SC1616C-Y4U |
AT88SC1616C-MJTG | Memory Circuit, 16KX16, CMOS, MODULE-8 | Atmel Corporation | AT88SC1616C-MPTG vs AT88SC1616C-MJTG |
AT88SC1616C-SU | Memory Circuit, 16KX16, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT88SC1616C-MPTG vs AT88SC1616C-SU |
AT88SC1616C-SI | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT88SC1616C-MPTG vs AT88SC1616C-SI |
AT88SC1616C-PU | Memory Circuit, 16KX16, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT88SC1616C-MPTG vs AT88SC1616C-PU |
AT88SC1616C-MJ | Memory Circuit, 16KX16, CMOS, MODULE-8 | Atmel Corporation | AT88SC1616C-MPTG vs AT88SC1616C-MJ |
AT88SC1616C-MPTG | Memory Circuit, 16KX16, CMOS, MODULE-8 | Atmel Corporation | AT88SC1616C-MPTG vs AT88SC1616C-MPTG |
AT88SC1616C-PI | EEPROM, 2KX8, Serial, CMOS, PDIP8 | Microchip Technology Inc | AT88SC1616C-MPTG vs AT88SC1616C-PI |
AT88SC1616C-SH | Memory Circuit, 16KX1, CMOS, PDSO8 | Microchip Technology Inc | AT88SC1616C-MPTG vs AT88SC1616C-SH |
AT88SC1616C-WI | Memory Circuit, 16KX16 | Microchip Technology Inc | AT88SC1616C-MPTG vs AT88SC1616C-WI |