-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 32QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4946
|
Newark | Ic, 8Bit Mcu, C51/C251, 48Mhz, 32-Qfn, Product Range:8051 Microcontrollers, Device Core:8051, Operating Frequency Max:48Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, Ic Case/Package:Vqfn, No. Of I/O S:34I/O S, Adc Channels:- Rohs Compliant: Yes |Microchip AT89C5130A-PUTUM Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1300 | Buy Now |
DISTI #
AT89C5130A-PUTUM-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
275 In Stock |
|
$7.3625 / $8.3200 | Buy Now |
DISTI #
AT89C5130A-PUTUM
|
Avnet Americas | MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray - Bulk (Alt: AT89C5130A-PUTUM) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9200 / $8.3200 | Buy Now |
DISTI #
556-A89C5130A-PUTUM
|
Mouser Electronics | 8-bit Microcontrollers - MCU C5130A 16K Flash USB 5V RoHS: Compliant | 524 |
|
$7.1900 / $8.0100 | Buy Now |
DISTI #
AT89C5130A-PUTUM
|
Microchip Technology Inc | C5130A 16K Flash USB, MLF32, I. 5V GREEN, Projected EOL: 2039-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.0500 / $8.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$7.3700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - 80C51 Processor - 8-Bit - 48MHz - 18 I/O - 16KB (16K x 8) FLASH - 4K x 8 EEPROM - 1.25K x 8 RAM - 2.7 to 5.5V - 32-QFN (7x7). |
260 In Stock |
|
$6.9900 / $8.6500 | Buy Now |
DISTI #
AT89C5130A-PUTUM
|
Avnet Americas | MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray - Bulk (Alt: AT89C5130A-PUTUM) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9200 / $8.3200 | Buy Now |
|
NAC | C5130A 16K Flash USB, MLF32, I. 5V GREEN - Package: 32 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$7.1800 / $8.6600 | Buy Now |
DISTI #
AT89C5130A-PUTUM
|
EBV Elektronik | MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray (Alt: AT89C5130A-PUTUM) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89C5130A-PUTUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C5130A-PUTUM
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, MO-220VKKC, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT89C5130A-PUTUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C5130A-PUTUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C5130A-PUTIM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, QFN-32 | Atmel Corporation | AT89C5130A-PUTUM vs AT89C5130A-PUTIM |