Part Details for AT89C5131-RDTIL by Atmel Corporation
Overview of AT89C5131-RDTIL by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for AT89C5131-RDTIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 48 |
|
RFQ |
Part Details for AT89C5131-RDTIL
AT89C5131-RDTIL CAD Models
AT89C5131-RDTIL Part Data Attributes
|
AT89C5131-RDTIL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT89C5131-RDTIL
Atmel Corporation
Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP64, VQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 34 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 31 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89C5131-RDTIL
This table gives cross-reference parts and alternative options found for AT89C5131-RDTIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C5131-RDTIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C5131-RDTIM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP64, VQFP-64 | Atmel Corporation | AT89C5131-RDTIL vs AT89C5131-RDTIM |
AT89C5131A-RDTIL | Microcontroller, 8-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | AT89C5131-RDTIL vs AT89C5131A-RDTIL |
AT89C5131-RDTEL | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP64, VQFP-64 | Atmel Corporation | AT89C5131-RDTIL vs AT89C5131-RDTEL |
AT89C5131A-RDTUL | Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, GREEN, VQFP-64 | Atmel Corporation | AT89C5131-RDTIL vs AT89C5131A-RDTUL |
AT89C5131-RDTEM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP64, VQFP-64 | Atmel Corporation | AT89C5131-RDTIL vs AT89C5131-RDTEM |
AT89C5131A-RDTIL | Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, VQFP-64 | Atmel Corporation | AT89C5131-RDTIL vs AT89C5131A-RDTIL |