Part Details for AT89C5131A-S3SUL by Microchip Technology Inc
Overview of AT89C5131A-S3SUL by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for AT89C5131A-S3SUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4954
|
Newark | C5131A 32K Flash Usb, Plcc52, 3V Green 52 Plcc 19.1X19.1X4.4Mm Tube Rohs Compliant: Yes |Microchip AT89C5131A-S3SUL Min Qty: 92 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 / $9.0600 | Buy Now |
DISTI #
AT89C5131A-S3SUL-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 52PLCC Min Qty: 92 Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
$8.8400 | Buy Now |
DISTI #
AT89C5131A-S3SUL
|
Avnet Americas | MCU 8-bit 89C 8051 CISC 32KB Flash 3.3V 52-Pin PLCC Stick - Rail/Tube (Alt: AT89C5131A-S3SUL) RoHS: Compliant Min Qty: 92 Package Multiple: 23 Container: Tube | 0 |
|
$8.0100 / $9.6300 | Buy Now |
DISTI #
556-AT89C5131A-S3SUL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32K Flash 3V USB RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
AT89C5131A-S3SUL
|
Microchip Technology Inc | C5131A 32K Flash USB, PLCC52, 3V Green, Projected EOL: 2025-04-17 RoHS: Compliant pbFree: Yes |
989 Alternates Available |
|
$7.0100 / $9.6300 | Buy Now |
|
Future Electronics | 80C51 series Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 52-PLCC (19.1 RoHS: Compliant pbFree: Yes Min Qty: 115 Package Multiple: 23 Container: Tube | 0Tube |
|
$8.4700 / $8.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4200 / $12.2800 | Buy Now |
DISTI #
AT89C5131A-S3SUL
|
TME | IC: microcontroller 8051, Interface: I2C,SPI,UART,USB, PLCC52 Min Qty: 1 | 0 |
|
$8.4700 / $10.8100 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 32KB FLASH 52PLCC | 989 |
|
RFQ | |
|
NAC | C5131A 32K Flash USB, PLCC52, 3V Green - Package: 52 PLCC 19.1x19.1x4.4mm TUBE RoHS: Compliant Min Qty: 46 Package Multiple: 23 Container: Tube | 0 |
|
$8.2800 / $9.9900 | Buy Now |
Part Details for AT89C5131A-S3SUL
AT89C5131A-S3SUL CAD Models
AT89C5131A-S3SUL Part Data Attributes
|
AT89C5131A-S3SUL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C5131A-S3SUL
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 52PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, LCC-52 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Length | 19.15 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 34 | |
Number of Terminals | 52 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89C5131A-S3SUL
This table gives cross-reference parts and alternative options found for AT89C5131A-S3SUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C5131A-S3SUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C5131A-S3SIL | Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Atmel Corporation | AT89C5131A-S3SUL vs AT89C5131A-S3SIL |