-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 64VQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6355
|
Newark | Mcu, 8Bit, 8051, 60Mhz, Vqfp-64, Product Range:8051 Family At89C51 Series Microcontrollers, Cpu Speed:60Mhz, Program Memory Size:64Kb, Ram Memory Size:2Kb, No. Of Pins:64Pins, Mcu Case Style:Vqfp, No. Of I/O S:50I/O S, Embedded Rohs Compliant: Yes |Microchip AT89C51ED2-RDTUM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$9.0100 / $10.8400 | Buy Now |
DISTI #
84AC0829
|
Newark | C51Ed2 64Kf Vqfp64 3-5.5V Ind Green Rohs Compliant: Yes |Microchip AT89C51ED2-RDTUM Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$8.8300 / $9.7600 | Buy Now |
DISTI #
68T4895
|
Newark | Microcontroller Mcu, 8 Bit, 8051, 60Mhz, Vqfp-64, Product Range:8051 Family At89C51 Series Microcontrollers, Device Core:8051, Operating Frequency Max:60Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Vqfp Rohs Compliant: Yes |Microchip AT89C51ED2-RDTUM Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8300 | Buy Now |
DISTI #
AT89C51ED2-RDTUM-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64VQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2668 In Stock |
|
$8.6600 / $10.4200 | Buy Now |
DISTI #
AT89C51ED2-RDTUM
|
Avnet Americas | MCU 8-bit AT89 80C51 CISC 64KB Flash 3.3V/5V 64-Pin VQFP Tray - Trays (Alt: AT89C51ED2-RDTUM) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 41 |
|
$8.6600 / $10.4200 | Buy Now |
DISTI #
556-A89C51ED2RDTUM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64kB Flash 2048B RAM 2.7V-5.5V RoHS: Compliant | 640 |
|
$8.6600 | Buy Now |
DISTI #
AT89C51ED2-RDTUM
|
Microchip Technology Inc | C51ED2 64kF VQFP64 3-5.5V Ind GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1280 Alternates Available |
|
$7.5800 / $10.4200 | Buy Now |
|
Future Electronics | AT89xx Series 64 KB Flash 2.25 KB SRAM 60 MHz 8-Bit Microcontroller - VQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 160Tray |
|
$8.5900 / $8.6800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 8051 CISC - 64KB Flash - EEPROM - 3.3V/5V - 64-Pin VQFP - Tray |
959 In Stock 1280 Factory Stock |
|
$7.3500 / $9.2000 | Buy Now |
DISTI #
AT89C51ED2-RDTUM
|
Avnet Americas | MCU 8-bit AT89 80C51 CISC 64KB Flash 3.3V/5V 64-Pin VQFP Tray - Trays (Alt: AT89C51ED2-RDTUM) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 41 |
|
$8.6600 / $10.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89C51ED2-RDTUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51ED2-RDTUM
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64VQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, VQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 80C51 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT89C51ED2-RDTUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51ED2-RDTUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C51ED2-RDVUM | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP64, VQFP-64 | Atmel Corporation | AT89C51ED2-RDTUM vs AT89C51ED2-RDVUM |
AT89C51ED2-RDTUM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQFP64, GREEN, VQFP-64 | Atmel Corporation | AT89C51ED2-RDTUM vs AT89C51ED2-RDTUM |
AT89C51ED2-RDVIM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP64, VQFP-64 | Atmel Corporation | AT89C51ED2-RDTUM vs AT89C51ED2-RDVIM |