Part Details for AT89LP6440-20AU by Microchip Technology Inc
Overview of AT89LP6440-20AU by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AT89LP6440-20AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4994
|
Newark | Mcu, 8Bit, 8051, 20Mhz, Tqfp-44, Product Range:8051 Family At89Lp6440 Series Microcontrollers, Device Core:8051, Operating Frequency Max:20Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, Ram Memory Size:- Rohs Compliant: Yes |Microchip AT89LP6440-20AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$8.7800 | Buy Now |
DISTI #
28AK5945
|
Newark | Mcu, 8Bit, 8051, 20Mhz, Tqfp-44 Rohs Compliant: Yes |Microchip AT89LP6440-20AU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.0800 / $13.6200 | Buy Now |
DISTI #
AT89LP6440-20AU-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
95 In Stock |
|
$9.7200 / $11.7000 | Buy Now |
DISTI #
AT89LP6440-20AU
|
Avnet Americas | MCU 8-bit 89LP 8051 CISC 64KB Flash 2.5V/3.3V 44-Pin TQFP - Trays (Alt: AT89LP6440-20AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.7200 / $11.7000 | Buy Now |
DISTI #
68T4994
|
Avnet Americas | MCU 8-bit 89LP 8051 CISC 64KB Flash 2.5V/3.3V 44-Pin TQFP - Bulk (Alt: 68T4994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 298 Partner Stock |
|
$10.1100 / $12.1700 | Buy Now |
DISTI #
556-AT89LP6440-20AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU Single-Cycle 8051 64K ISP Flash RoHS: Compliant | 1583 |
|
$9.7200 / $11.0600 | Buy Now |
DISTI #
AT89LP6440-20AU
|
Microchip Technology Inc | Single-Cycle 8051, 64K ISP Flash, Projected EOL: 2039-12-10 RoHS: Compliant pbFree: Yes |
725 Alternates Available |
|
$8.5000 / $11.7000 | Buy Now |
|
Future Electronics | AT89LP Series 64 kB Flash 4.25 kB RAM 20 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$10.3200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - IC - 8051 - 8-Bit - 20MHz - 64KB (64K x 8) FLASH - 44-TQFP (10x10) - Surface Mount. |
230 In Stock 640 Factory Stock |
|
$8.8900 / $11.3200 | Buy Now |
DISTI #
69861058
|
Verical | MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2324 | Americas - 230 |
|
$11.2727 / $14.5876 | Buy Now |
Part Details for AT89LP6440-20AU
AT89LP6440-20AU CAD Models
AT89LP6440-20AU Part Data Attributes:
|
AT89LP6440-20AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89LP6440-20AU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4352 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |