Part Details for AT89LP828-20PU by Microchip Technology Inc
Overview of AT89LP828-20PU by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AT89LP828-20PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5001
|
Newark | 28Ld, pdip, industrial, green,2.4V-5.5V 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip AT89LP828-20PU Min Qty: 266 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AT89LP828-20PU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28DIP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
264 In Stock |
|
$2.9700 | Buy Now |
DISTI #
V99:2348_07152857
|
Arrow Electronics | MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V/5V 28-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1541 | Americas - 1 |
|
$1.0855 / $2.7139 | Buy Now |
|
NAC | 28ld,PDIP,Industrial,Green,2.4V-5.5V - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 126 Package Multiple: 14 Container: Tube | 0 |
|
$2.5700 / $3.1000 | Buy Now |
Part Details for AT89LP828-20PU
AT89LP828-20PU CAD Models
AT89LP828-20PU Part Data Attributes:
|
AT89LP828-20PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89LP828-20PU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 28DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 35.255 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 30 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.5724 mm | |
Speed | 20 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |