Part Details for AT90PWM316-16MUR by Microchip Technology Inc
Overview of AT90PWM316-16MUR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AT90PWM316-16MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5071
|
Newark | Avr 16Kflash 3Psc Ballast 16Mhz Qfn32T&r 32 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip AT90PWM316-16MUR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1900 | Buy Now |
DISTI #
72T3100
|
Newark | Mcu, 8Bit, Avr, 16Mhz, Soic-32, Architecture:Avr, Mcu Core Size:8Bit, Program Memory Size:16Kb, Ram Memory Size:1Kb, Cpu Speed:16Mhz, No. Of I/O S:27I/O S, No. Of Pins:32Pins, Embedded Interface Type:I2C, Spi, Uart, Usart, Msl:- Rohs Compliant: Yes |Microchip AT90PWM316-16MUR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1900 | Buy Now |
DISTI #
AT90PWM316-16MURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32QFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0900 / $3.7300 | Buy Now |
DISTI #
AT90PWM316-16MUR
|
Avnet Americas | MCU 8-bit 90P AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP T/R - Tape and Reel (Alt: AT90PWM316-16MUR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.0900 / $3.7300 | Buy Now |
DISTI #
556-AT90PWM316-16MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16K Flash 3PSC, 16MHz RoHS: Compliant | 4362 |
|
$3.0900 / $3.4400 | Buy Now |
DISTI #
V72:2272_07152175
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2321 Container: Cut Strips | Americas - 7985 |
|
$3.3730 / $3.8310 | Buy Now |
DISTI #
AT90PWM316-16MUR
|
Microchip Technology Inc | AVR 16KFLASH 3PSC BALLAST 16MHz QFN32T&R, Projected EOL: 2039-11-06 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$2.7100 / $3.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.2900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin QFN EP - Tape&Reel | 0 |
|
$3.0500 / $8.5700 | Buy Now |
DISTI #
AT90PWM316-16MUR
|
Avnet Americas | MCU 8-bit 90P AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP T/R - Tape and Reel (Alt: AT90PWM316-16MUR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.0900 / $3.7300 | Buy Now |
Part Details for AT90PWM316-16MUR
AT90PWM316-16MUR CAD Models
AT90PWM316-16MUR Part Data Attributes:
|
AT90PWM316-16MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90PWM316-16MUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 8 MHZ WITH 2.7V MINIMAL | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |