-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 32QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5066
|
Newark | Microcontroller Mcu, 8 Bit, Avr, 16Mhz, Soic-32, Product Range:8051 Family At90Pwm Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:32Pins, Mcu Case Style:Qfn, Architecture:Avr Rohs Compliant: Yes |Microchip AT90PWM3B-16MU Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
DISTI #
44AC2256
|
Newark | Mcu, 8Bit, Avr, 16Mhz, Qfn-32, Product Range:8051 Family At90Pwm Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:32Pins, Mcu Case Style:Qfn, No. Of I/O S:27I/O S, Embedded Rohs Compliant: Yes |Microchip AT90PWM3B-16MU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $3.8400 | Buy Now |
DISTI #
AT90PWM3B-16MU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1060 In Stock |
|
$3.0700 / $3.6900 | Buy Now |
DISTI #
AT90PWM3B-16MU
|
Avnet Americas | MCU 8-bit 90P AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP Tray - Trays (Alt: AT90PWM3B-16MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.0700 / $3.6900 | Buy Now |
DISTI #
68T5066
|
Avnet Americas | MCU 8-bit 90P AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP Tray - Bulk (Alt: 68T5066) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Bulk | 0 |
|
RFQ | |
DISTI #
556-A90PWM3B16MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8K FLASH 3PSC BALLAST 16 MHz RoHS: Compliant | 120 |
|
$3.0700 / $3.6900 | Buy Now |
DISTI #
AT90PWM3B-16MU
|
Microchip Technology Inc | AVR 8K FLASH 3PSC BALLAST 16 MHz QFN32, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1040 Alternates Available |
|
$2.6900 / $3.6900 | Buy Now |
|
Future Electronics | AVR® 90PWM Series 16MHz 512 Bytes RAM 8KB Flash 8-Bit Microcontroller - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin VQFN EP - Tray |
520 In Stock |
|
$2.8000 / $3.5700 | Buy Now |
DISTI #
AT90PWM3B-16MU
|
Avnet Americas | MCU 8-bit 90P AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP Tray - Trays (Alt: AT90PWM3B-16MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.0700 / $3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT90PWM3B-16MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90PWM3B-16MU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, LEAD FREE, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AT90PWM3B-16MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90PWM3B-16MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90PWM3B-16ME | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, 7 X 7 MM, LEAD FREE, QFN-32 | Atmel Corporation | AT90PWM3B-16MU vs AT90PWM3B-16ME |