Part Details for AT90PWM3B-16MUR by Microchip Technology Inc
Overview of AT90PWM3B-16MUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT90PWM3B-16MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5067
|
Newark | Avr 8Kflash 3Psc Ballast 16Mhz Qfn32 T&r 32 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip AT90PWM3B-16MUR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2900 | Buy Now |
DISTI #
AT90PWM3B-16MURCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32QFN Min Qty: 4000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1900 | Buy Now |
DISTI #
AT90PWM3B-16MUR
|
Avnet Americas | MCU 8-Bit AT90 AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP T/R - Tape and Reel (Alt: AT90PWM3B-16MUR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.1900 / $3.8400 | Buy Now |
DISTI #
556-AT90PWM3B-16MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8KFLASH 3PSC, 16MHz RoHS: Compliant | 6309 |
|
$3.1800 / $3.3600 | Buy Now |
DISTI #
AT90PWM3B-16MUR
|
Microchip Technology Inc | AVR 8KFLASH 3PSC BALLAST 16MHz QFN32 T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8000 / $3.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1400 / $8.8200 | Buy Now | |
DISTI #
AT90PWM3B-16MUR
|
Avnet Americas | MCU 8-Bit AT90 AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP T/R - Tape and Reel (Alt: AT90PWM3B-16MUR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.1900 / $3.8400 | Buy Now |
DISTI #
AT90PWM3B-16MUR
|
Avnet Americas | MCU 8-Bit AT90 AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP T/R - Tape and Reel (Alt: AT90PWM3B-16MUR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.1900 / $3.8400 | Buy Now |
|
NAC | AVR 8KFLASH 3PSC BALLAST 16MHz QFN32 T&R - Package: 32 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.3000 / $3.9900 | Buy Now |
Part Details for AT90PWM3B-16MUR
AT90PWM3B-16MUR CAD Models
AT90PWM3B-16MUR Part Data Attributes
|
AT90PWM3B-16MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90PWM3B-16MUR
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT90PWM3B-16MUR
This table gives cross-reference parts and alternative options found for AT90PWM3B-16MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90PWM3B-16MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90PWM3B-16ME | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, 7 X 7 MM, LEAD FREE, QFN-32 | Atmel Corporation | AT90PWM3B-16MUR vs AT90PWM3B-16ME |