Part Details for AT91RM9200-QI-002 by Atmel Corporation
Overview of AT91RM9200-QI-002 by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT91RM9200-QI-002
AT91RM9200-QI-002 CAD Models
AT91RM9200-QI-002 Part Data Attributes
|
AT91RM9200-QI-002
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91RM9200-QI-002
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 209MHz, CMOS, PQFP208, 31.20 X 31.20 MM, 0.50 MM PITCH, PLASTIC, MS-022, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 31.20 X 31.20 MM, 0.50 MM PITCH, PLASTIC, MS-022, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 26 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of I/O Lines | 94 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 0 | |
ROM Programmability | ROMLESS | |
Speed | 209 MHz | |
Supply Current-Max | 24.5 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91RM9200-QI-002
This table gives cross-reference parts and alternative options found for AT91RM9200-QI-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91RM9200-QI-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91RM9200(208PQFP) | Microcontroller | Microchip Technology Inc | AT91RM9200-QI-002 vs AT91RM9200(208PQFP) |
AT91RM9200-QJ-002 | RISC Microcontroller, 32-Bit, MROM, ARM7 CPU, 209MHz, CMOS, PQFP208, 31.20 X 31.20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-208 | Atmel Corporation | AT91RM9200-QI-002 vs AT91RM9200-QJ-002 |