Part Details for AT93C46A-10TU-2.7 by Atmel Corporation
Overview of AT93C46A-10TU-2.7 by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT93C46A-10TU-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2971 |
|
RFQ |
Part Details for AT93C46A-10TU-2.7
AT93C46A-10TU-2.7 CAD Models
AT93C46A-10TU-2.7 Part Data Attributes
|
AT93C46A-10TU-2.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT93C46A-10TU-2.7
Atmel Corporation
EEPROM, 64X16, Serial, CMOS, PDSO8, 0.170 INCH, LEAD AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSSOP | |
Package Description | 0.170 INCH, LEAD AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for AT93C46A-10TU-2.7
This table gives cross-reference parts and alternative options found for AT93C46A-10TU-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C46A-10TU-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-93C46BD0I-T8T2G | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | AT93C46A-10TU-2.7 vs S-93C46BD0I-T8T2G |
AT93C46A-10TI-2.7 | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.170 INCH, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT93C46A-10TU-2.7 vs AT93C46A-10TI-2.7 |
BR93C46-10TU-2.7 | EEPROM, 64X16, Serial, CMOS, PDSO8, MO-153, TSSOP-8 | ROHM Semiconductor | AT93C46A-10TU-2.7 vs BR93C46-10TU-2.7 |
AT93C46A-10TC-2.7 | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.170 INCH, TSSOP-8 | Atmel Corporation | AT93C46A-10TU-2.7 vs AT93C46A-10TC-2.7 |
S-93C46BD0H-T8T1G | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | AT93C46A-10TU-2.7 vs S-93C46BD0H-T8T1G |