Part Details for AT93C46W-10SU-2.7 by Atmel Corporation
Overview of AT93C46W-10SU-2.7 by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT93C46W-10SU-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 476 |
|
RFQ |
Part Details for AT93C46W-10SU-2.7
AT93C46W-10SU-2.7 CAD Models
AT93C46W-10SU-2.7 Part Data Attributes
|
AT93C46W-10SU-2.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT93C46W-10SU-2.7
Atmel Corporation
EEPROM, 64X16, Serial, CMOS, PDSO8, 0.209 INCH, GREEN, EIAJ, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.209 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | DATA RETENTION 100 YEARS | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for AT93C46W-10SU-2.7
This table gives cross-reference parts and alternative options found for AT93C46W-10SU-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C46W-10SU-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT93C46-10PI-2.7 | EEPROM, 64X16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT93C46W-10SU-2.7 vs AT93C46-10PI-2.7 |
CAT93C46X-TE13REVL | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, EIAJ, SOIC-8 | Catalyst Semiconductor | AT93C46W-10SU-2.7 vs CAT93C46X-TE13REVL |
CAT93C46X-1.8TE7 | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.210 INCH, EIAJ, SOIC-8 | Catalyst Semiconductor | AT93C46W-10SU-2.7 vs CAT93C46X-1.8TE7 |
CAT93C46KI-1.8REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 | Catalyst Semiconductor | AT93C46W-10SU-2.7 vs CAT93C46KI-1.8REVH |
CAT93C46XA-1.8REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, EIAJ, SOIC-8 | Catalyst Semiconductor | AT93C46W-10SU-2.7 vs CAT93C46XA-1.8REVH |
CAT93C46XI-1.8REVL | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, EIAJ, SOIC-8 | Catalyst Semiconductor | AT93C46W-10SU-2.7 vs CAT93C46XI-1.8REVL |
CAT93C46KE-REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 | Catalyst Semiconductor | AT93C46W-10SU-2.7 vs CAT93C46KE-REVH |
CAT93C46RXI-T2 | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, EIAJ, SOIC-8 | Catalyst Semiconductor | AT93C46W-10SU-2.7 vs CAT93C46RXI-T2 |
CAT93C46KE-1.8 | EEPROM, 64X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 | Catalyst Semiconductor | AT93C46W-10SU-2.7 vs CAT93C46KE-1.8 |
AT93C46-10PI-2.7 | EEPROM | Microchip Technology Inc | AT93C46W-10SU-2.7 vs AT93C46-10PI-2.7 |