Part Details for AT93C66-10SC by Atmel Corporation
Overview of AT93C66-10SC by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT93C66-10SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 405 |
|
$0.1828 / $0.4875 | Buy Now |
|
Bristol Electronics | 29562 |
|
RFQ | ||
|
Quest Components | Serial EEPROM, 256 x 16, 8 Pin, Plastic, SOP | 9916 |
|
$0.2205 / $0.6300 | Buy Now |
|
Quest Components | Serial EEPROM, 256 x 16, 8 Pin, Plastic, SOP | 324 |
|
$0.1950 / $0.6500 | Buy Now |
|
Quest Components | Serial EEPROM, 256 x 16, 8 Pin, Plastic, SOP | 23543 |
|
$0.3150 / $1.0500 | Buy Now |
|
Quest Components | Serial EEPROM, 256 x 16, 8 Pin, Plastic, SOP | 754 |
|
$0.4200 / $1.0500 | Buy Now |
|
Quest Components | Serial EEPROM, 256 x 16, 8 Pin, Plastic, SOP | 78 |
|
$0.6300 / $1.0500 | Buy Now |
|
Quest Components | Serial EEPROM, 256 x 16, 8 Pin, Plastic, SOP | 106 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | Serial EEPROM, 256 x 16, 8 Pin, Plastic, SOP | 4160 |
|
$0.3150 / $1.0500 | Buy Now |
|
Velocity Electronics | Our Stock | 250 |
|
RFQ |
Part Details for AT93C66-10SC
AT93C66-10SC CAD Models
AT93C66-10SC Part Data Attributes
|
AT93C66-10SC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT93C66-10SC
Atmel Corporation
EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 3-WIRE SERIAL INTERFACE | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |