Part Details for AT97SC3205-X3A12-10 by Microchip Technology Inc
Overview of AT97SC3205-X3A12-10 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT97SC3205-X3A12-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6478
|
Newark | Tpm Spi C8 Revf Comm 4.4Mm Tssop W/Uek 28 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip AT97SC3205-X3A12-10 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6500 | Buy Now |
DISTI #
AT97SC3205-X3A12-10-ND
|
DigiKey | IC CRYPTO TPM 28TSSOP Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9097 | Buy Now |
DISTI #
AT97SC3205-X3A12-1
|
Avnet Americas | Trusted Platform Module SPI Interface 28-Pin TSSOP Tube - Tape and Reel (Alt: AT97SC3205-X3A12-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.6500 / $3.1900 | Buy Now |
DISTI #
556-T97SC3205X3A1210
|
Mouser Electronics | Security ICs / Authentication ICs TPM SPI C8 RevF Comm 4.4mm RoHS: Compliant | 0 |
|
$2.8300 | Order Now |
DISTI #
AT97SC3205-X3A12-10
|
Microchip Technology Inc | TPM SPI C8 RevF Comm 4.4mm TSSOP w/UEK, Projected EOL: 2039-07-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3200 / $3.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.0200 | Buy Now |
|
Onlinecomponents.com | Trusted Platform Module SPI Interface | 4000 Factory Stock |
|
$2.8100 / $5.8800 | Buy Now |
|
NAC | TPM SPI C8 RevF Comm 4.4mm TSSOP w/UEK - Package: 28 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$2.7600 / $3.3200 | Buy Now |
DISTI #
AT97SC3205-X3A12-10
|
Avnet Silica | Trusted Platform Module SPI Interface 28-Pin TSSOP Tube (Alt: AT97SC3205-X3A12-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Trusted Platform Module SPI Interface | 4000 Factory Stock |
|
$2.8100 / $5.8800 | Buy Now |
Part Details for AT97SC3205-X3A12-10
AT97SC3205-X3A12-10 CAD Models
AT97SC3205-X3A12-10 Part Data Attributes:
|
AT97SC3205-X3A12-10
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT97SC3205-X3A12-10
Microchip Technology Inc
IC CRYPTO TPM 28TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Low Power Mode | YES | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for AT97SC3205-X3A12-10
This table gives cross-reference parts and alternative options found for AT97SC3205-X3A12-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT97SC3205-X3A12-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT97SC3205-U3A1210B | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3205-X3A12-10 vs AT97SC3205-U3A1210B |
AT97SC3205-U3A12-10 | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3205-X3A12-10 vs AT97SC3205-U3A12-10 |