Part Details for AT97SC3205T-G3M4C-20 by Microchip Technology Inc
Overview of AT97SC3205T-G3M4C-20 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT97SC3205T-G3M4C-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2716
|
Newark | Ff Com I2C Tpm 4X4 32Vqfn Sek 32 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip AT97SC3205T-G3M4C-20 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9100 | Buy Now |
DISTI #
AT97SC3205T-G3M4C-20CT-ND
|
DigiKey | FF COM I2C TPM 4X4 32VQFN SEK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9011 / $4.2800 | Buy Now |
DISTI #
AT97SC3205T-G3M4C-
|
Avnet Americas | Trusted Platform Module SPI Interface 32-Pin VQFN T/R - Tape and Reel (Alt: AT97SC3205T-G3M4C-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.5500 / $4.2800 | Buy Now |
DISTI #
556-97SC3205TG3M4C20
|
Mouser Electronics | Security ICs / Authentication ICs FF Com I2C TPM 4x4 32VQFN SEK RoHS: Compliant | 0 |
|
$3.7900 | Order Now |
DISTI #
AT97SC3205T-G3M4C-20
|
Microchip Technology Inc | FF Com I2C TPM 4x4 32VQFN SEK, Projected EOL: 2044-04-06 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$3.1100 / $4.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.0400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - EEPROM Program Memory - I²C Interface - 4 I/O - 3.3V Supply - 32-VQFN Package - Surface Mount. | 3000 Factory Stock |
|
$3.7600 / $10.3000 | Buy Now |
|
Ameya Holding Limited | 2000 |
|
RFQ | ||
|
NAC | FF Com I2C TPM 4x4 32VQFN SEK - Package: 32 VQFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$3.7000 / $4.4600 | Buy Now |
DISTI #
AT97SC3205T-G3M4C-20
|
Avnet Silica | Trusted Platform Module SPI Interface 32-Pin VQFN T/R (Alt: AT97SC3205T-G3M4C-20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT97SC3205T-G3M4C-20
AT97SC3205T-G3M4C-20 CAD Models
AT97SC3205T-G3M4C-20 Part Data Attributes:
|
AT97SC3205T-G3M4C-20
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT97SC3205T-G3M4C-20
Microchip Technology Inc
FF COM I2C TPM 4X4 32VQFN SEK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
Length | 4 mm | |
Low Power Mode | NO | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |