Part Details for ATA016A0X43-SRZ by OmniOn Power Inc
Overview of ATA016A0X43-SRZ by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATA016A0X43-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1086-1-ND
|
DigiKey | DC DC CONVERTER 0.8-5.5V 88W Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.8047 / $20.5300 | Buy Now |
DISTI #
108996690
|
Avnet Americas | Module DC-DC 1-OUT 0.75V to 5.5V 16A 7-Pin SMT T/R - Tape and Reel (Alt: 108996690) Min Qty: 250 Package Multiple: 250 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$15.8877 / $18.1395 | Buy Now |
DISTI #
894-ATA016A0X43-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 8.3-14Vdc Input 16A 0.75-5.5Vdc Output RoHS: Compliant | 0 |
|
$17.0500 / $20.5200 | Order Now |
DISTI #
108996690
|
Avnet Abacus | Module DC-DC 1-OUT 0.75V to 5.5V 16A 7-Pin SMT T/R (Alt: 108996690) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ATA016A0X43-SRZ
|
Avnet Asia | Module DC-DC 1-OUT 0.75V to 5.5V 16A 7-Pin SMT T/R (Alt: ATA016A0X43-SRZ) Min Qty: 250 Package Multiple: 250 Lead time: 40 Weeks, 0 Days | 0 |
|
RFQ |