Part Details for ATA03C18-L by Artesyn Embedded Technologies
Overview of ATA03C18-L by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ATA03C18-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2274
|
Newark | Dc-Dc Converter, 1 O/P, 15V, 0.666A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:666Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Artesyn Embedded Technologies ATA03C18-L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6300 / $45.4100 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 10W - 15VDC@666mA - Vin: 9-36VDC - -40 to +90°C - DIP RoHS: Compliant | 0 |
|
$29.2800 / $39.7700 | Buy Now |
DISTI #
000000000005945645
|
Sager | Isolated DC/DC Converters - Through Hole 10W 9-36Vin 15V 666mA Min Qty: 1 | 0 |
|
$30.5300 / $33.2200 | Buy Now |
Part Details for ATA03C18-L
ATA03C18-L CAD Models
ATA03C18-L Part Data Attributes
|
ATA03C18-L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ATA03C18-L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |