Part Details for ATA6566-GBQW0 by Microchip Technology Inc
Overview of ATA6566-GBQW0 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATA6566-GBQW0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ATA6566-GBQW0CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8VDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 24000 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 24000 |
|
RFQ |
Part Details for ATA6566-GBQW0
ATA6566-GBQW0 CAD Models
ATA6566-GBQW0 Part Data Attributes
|
ATA6566-GBQW0
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6566-GBQW0
Microchip Technology Inc
Ethernet Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, LCC8,11SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-07-27 | |
Data Rate | 2000 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ATA6566-GBQW0
This table gives cross-reference parts and alternative options found for ATA6566-GBQW0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA6566-GBQW0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM1250HCA1 | Ethernet Transceiver, Hybrid, 0.300 X 0.500 INCH, 0.250 INCH HEIGHT, GULLWING, DIP-28 | Pulse Electronics Corporation | ATA6566-GBQW0 vs TM1250HCA1 |
DP83956AVLY | DATACOM, ETHERNET TRANSCEIVER, PQCC84 | Texas Instruments | ATA6566-GBQW0 vs DP83956AVLY |
W89C980P | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | Winbond Electronics Corp | ATA6566-GBQW0 vs W89C980P |
AM79C984AKCW | Ethernet Transceiver, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | ATA6566-GBQW0 vs AM79C984AKCW |
TCAN1043HDQ1 | Automotive 70-V bus fault protected CAN FD transceiver with wake input 14-SOIC -55 to 125 | Texas Instruments | ATA6566-GBQW0 vs TCAN1043HDQ1 |
T7241A | Ethernet Transceiver, CMOS, PQCC84, | LSI Corporation | ATA6566-GBQW0 vs T7241A |
EM2R | Ethernet Transceiver, | LSI Corporation | ATA6566-GBQW0 vs EM2R |
TD501DCANH3 | DATACOM, ETHERNET TRANSCEIVER, PDIP8, DIP-8 | MORNSUN | ATA6566-GBQW0 vs TD501DCANH3 |
LA2352M | Ethernet Transceiver, 1-Trnsvr, PDSO30, 0.375 INCH, MFP-30 | SANYO Electric Co Ltd | ATA6566-GBQW0 vs LA2352M |
ML6698CH | Ethernet Transceiver, 1-Trnsvr, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | RF Micro Devices Inc | ATA6566-GBQW0 vs ML6698CH |