Part Details for ATA663232-GBQW by Microchip Technology Inc
Overview of ATA663232-GBQW by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATA663232-GBQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ATA663232-GBQWCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8VDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6030 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 12030 |
|
RFQ | ||
|
Chip1Cloud | LINTRX+3.3V 85MA LDO | 1020 |
|
RFQ | |
DISTI #
ATA663232-GBQW
|
EBV Elektronik | LIN System Basis Chip (Alt: ATA663232-GBQW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 0 Days | EBV - 42000 |
|
Buy Now |
Part Details for ATA663232-GBQW
ATA663232-GBQW CAD Models
ATA663232-GBQW Part Data Attributes
|
ATA663232-GBQW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA663232-GBQW
Microchip Technology Inc
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ATA663232-GBQW
This table gives cross-reference parts and alternative options found for ATA663232-GBQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA663232-GBQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6260-2G | Interface Circuit, 1-Trnsvr, CMOS, PDSO28, POWER, PLASTIC, SO-28 | Infineon Technologies AG | ATA663232-GBQW vs TLE6260-2G |
ATA6625-TAQY | Interface Circuit, PDSO8, LEAD FREE, SOP-8 | Atmel Corporation | ATA663232-GBQW vs ATA6625-TAQY |
ATA663201-GBQW | Interface Circuit | Microchip Technology Inc | ATA663232-GBQW vs ATA663201-GBQW |
ATA6623-TAPY | Interface Circuit, PDSO8, LEAD-FREE, SOP-8 | Atmel Corporation | ATA663232-GBQW vs ATA6623-TAPY |
TLE6263GNUMA1 | Interface Circuit, PDSO28, PLASTIC, SO-28 | Infineon Technologies AG | ATA663232-GBQW vs TLE6263GNUMA1 |
ATA6625-GBQW | Interface Circuit | Microchip Technology Inc | ATA663232-GBQW vs ATA6625-GBQW |
TPIC1021DR | Automotive LIN physical interface 8-SOIC -40 to 125 | Texas Instruments | ATA663232-GBQW vs TPIC1021DR |
TLE6260-1G | Interface Circuit, 1-Trnsvr, CMOS, PDSO28, POWER, PLASTIC, SO-28 | Infineon Technologies AG | ATA663232-GBQW vs TLE6260-1G |
935267940112 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Network Interface | NXP Semiconductors | ATA663232-GBQW vs 935267940112 |
SN65HVDA100QDRQ1 | LIN Physical Interface 8-SOIC -40 to 125 | Texas Instruments | ATA663232-GBQW vs SN65HVDA100QDRQ1 |