Part Details for ATA663254-GBQW by Microchip Technology Inc
Overview of ATA663254-GBQW by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for ATA663254-GBQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ATA663254-GBQWCT-ND
|
DigiKey | IC LIN SYSTEM BASIS CHIP 8VDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4900 | Buy Now |
DISTI #
ATA663254-GBQW
|
Avnet Americas | LIN Transceiver 1TX 1RX 20KBd 8-Pin VDFN EP T/R - Tape and Reel (Alt: ATA663254-GBQW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 | Buy Now |
DISTI #
ATA663254-GBQW
|
Microchip Technology Inc | LIN SBC with 5V Regulator, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4200 / $0.6400 | Buy Now |
DISTI #
ATA663254-GBQW
|
Avnet Silica | LIN Transceiver 1TX 1RX 20KBd 8-Pin VDFN EP T/R (Alt: ATA663254-GBQW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | VDFN-8 LIN Transceivers ROHS | 5549 |
|
$0.6286 / $1.0413 | Buy Now |
DISTI #
ATA663254-GBQW
|
EBV Elektronik | LIN Transceiver 1TX 1RX 20KBd 8-Pin VDFN EP T/R (Alt: ATA663254-GBQW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 2340 |
|
$0.9600 / $1.3700 | Buy Now |
|
Sense Electronic Company Limited | 6000 | 6000 |
|
RFQ | |
|
Win Source Electronics | IC LIN SYSTEM BASIS CHIP 8VDFN / LIN System Basis Chip 8-VDFN (3x3) | 20000 |
|
$2.6380 / $3.9570 | Buy Now |
Part Details for ATA663254-GBQW
ATA663254-GBQW CAD Models
ATA663254-GBQW Part Data Attributes
|
ATA663254-GBQW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA663254-GBQW
Microchip Technology Inc
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ATA663254-GBQW
This table gives cross-reference parts and alternative options found for ATA663254-GBQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA663254-GBQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA663254-GBQW-VAO | Interface Circuit, PDSO8 | Microchip Technology Inc | ATA663254-GBQW vs ATA663254-GBQW-VAO |