-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ATA663331-GDQWCT-ND
|
DigiKey | IC TRANSCEIVER 16VDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1832 / $1.6400 | Buy Now |
DISTI #
ATA663331-GDQW
|
Avnet Americas | System Basis Chip, LIN, 5 V to 28 V, 3.3 V, 16 Pins, VDFN-EP - Tape and Reel (Alt: ATA663331-GDQW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ATA663331-GDQW
|
Avnet Americas | System Basis Chip, LIN, 5 V to 28 V, 3.3 V, 16 Pins, VDFN-EP - Tape and Reel (Alt: ATA663331-GDQW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | 647 |
|
RFQ | ||
DISTI #
ATA663331-GDQW
|
Avnet Americas | System Basis Chip, LIN, 5 V to 28 V, 3.3 V, 16 Pins, VDFN-EP - Tape and Reel (Alt: ATA663331-GDQW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ATA663331-GDQW
|
Avnet Silica | System Basis Chip, LIN, 5 V to 28 V, 3.3 V, 16 Pins, VDFN-EP (Alt: ATA663331-GDQW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATA663331-GDQW
|
EBV Elektronik | System Basis Chip, LIN, 5 V to 28 V, 3.3 V, 16 Pins, VDFN-EP (Alt: ATA663331-GDQW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 1 Weeks, 3 Days | EBV - 84000 |
|
Buy Now | |
|
Sense Electronic Company Limited | VDFN16 | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATA663331-GDQW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA663331-GDQW
Microchip Technology Inc
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ATA663331-GDQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA663331-GDQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA6625C-TAQY | Interface Circuit, PDSO8 | Microchip Technology Inc | ATA663331-GDQW vs ATA6625C-TAQY |
A8423KL | Interface Circuit, PDSO8, SOIC-8 | Allegro MicroSystems LLC | ATA663331-GDQW vs A8423KL |
TPIC1021D | Automotive LIN physical interface 8-SOIC -40 to 125 | Texas Instruments | ATA663331-GDQW vs TPIC1021D |
TLE62633GXUMA1 | Interface Circuit, PDSO28, GREEN, PLASTIC, SOP-28 | Infineon Technologies AG | ATA663331-GDQW vs TLE62633GXUMA1 |
ATA6625-GBQW | Interface Circuit | Microchip Technology Inc | ATA663331-GDQW vs ATA6625-GBQW |
TLE6260GP | Interface Circuit, 1-Trnsvr, CMOS, PDSO36, POWER, PLASTIC, SO-36 | Infineon Technologies AG | ATA663331-GDQW vs TLE6260GP |
ATA6625-TAPY | Interface Circuit, PDSO8, LEAD-FREE, SOP-8 | Atmel Corporation | ATA663331-GDQW vs ATA6625-TAPY |
ATA6623-TAPY | Interface Circuit, PDSO8, LEAD-FREE, SOP-8 | Atmel Corporation | ATA663331-GDQW vs ATA6623-TAPY |
TLE6260-2G | Interface Circuit, 1-Trnsvr, CMOS, PDSO28, POWER, PLASTIC, SO-28 | Infineon Technologies AG | ATA663331-GDQW vs TLE6260-2G |
MC33889DEGR2 | DATACOM, INTERFACE CIRCUIT, PDSO28, LEAD FREE, PLASTIC, MS-013AE, SOIC-28 | Freescale Semiconductor | ATA663331-GDQW vs MC33889DEGR2 |