Part Details for ATA663431-GDQW by Microchip Technology Inc
Overview of ATA663431-GDQW by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Electronic Manufacturing
Automotive
Price & Stock for ATA663431-GDQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA663431-GDQWCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16VDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8800 | Buy Now |
DISTI #
ATA663431-GDQW
|
Avnet Americas | System Basis Chip with LIN Transceiver 16-Pin DFN T/R - Tape and Reel (Alt: ATA663431-GDQW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 | Buy Now |
DISTI #
ATA663431-GDQW
|
Avnet Silica | System Basis Chip with LIN Transceiver 16-Pin DFN T/R (Alt: ATA663431-GDQW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATA663431-GDQW
|
Avnet Silica | Single Transmitter/Receiver 20KBd LIN 2.0, 2.1, 2.2, 2.2A/SAEJ2602-2 16-Pin VDFN EP (Alt: ATA663431-GDQW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATA663431-GDQW
|
EBV Elektronik | System Basis Chip with LIN Transceiver 16-Pin DFN T/R (Alt: ATA663431-GDQW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days | EBV - 18000 |
|
Buy Now |
Part Details for ATA663431-GDQW
ATA663431-GDQW CAD Models
ATA663431-GDQW Part Data Attributes:
|
ATA663431-GDQW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA663431-GDQW
Microchip Technology Inc
IC TXRX LIN W/REG WDT 16VDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5.50 X 3 MM, LEAD FREE, VDFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1.15 mA | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ATA663431-GDQW
This table gives cross-reference parts and alternative options found for ATA663431-GDQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA663431-GDQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA663431-GDQW-VAO | 1-Trnsvr, PDSO16 | Microchip Technology Inc | ATA663431-GDQW vs ATA663431-GDQW-VAO |