Part Details for ATA6826C-TUQW by Microchip Technology Inc
Overview of ATA6826C-TUQW by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for ATA6826C-TUQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ATA6826C-TUQWCT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 1A 14SOIC Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATA6826C-TUQW
|
Microchip Technology Inc | Triple Half-Bridge Driver, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$1.7100 / $2.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12000 Factory Stock |
|
$0 | Buy Now |
DISTI #
ATA6826C-TUQW
|
Direct Components, Inc. | 10 |
|
RFQ | ||
DISTI #
ATA6826C-TUQW
|
EBV Elektronik | MOSFET DRVR 1A 3-OUT Hi/Lo Side Non-Inv 14-Pin SO T/R (Alt: ATA6826C-TUQW) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATA6826C-TUQW
ATA6826C-TUQW CAD Models
ATA6826C-TUQW Part Data Attributes
|
ATA6826C-TUQW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6826C-TUQW
Microchip Technology Inc
Half Bridge Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SO-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 3 | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 40 V | |
Supply Voltage1-Min | 7.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 3.9 mm |
Alternate Parts for ATA6826C-TUQW
This table gives cross-reference parts and alternative options found for ATA6826C-TUQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA6826C-TUQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA6826C-TUQY | Half Bridge Based Peripheral Driver | Microchip Technology Inc | ATA6826C-TUQW vs ATA6826C-TUQY |
ATA6836-PXQW | Half Bridge Based Peripheral Driver, 0.95A, 5 X 5 MM, 0.65 MM PITCH, LEAD FREE, MO-220, QFN-24 | Atmel Corporation | ATA6826C-TUQW vs ATA6836-PXQW |
ATA6837-PXQW | Half Bridge Based Peripheral Driver, 5 X 5 MM, 0.65 MM PITCH, LEAD FREE, MO-220, QFN-24 | Atmel Corporation | ATA6826C-TUQW vs ATA6837-PXQW |