Part Details for ATA6870N-PLPW by Microchip Technology Inc
Overview of ATA6870N-PLPW by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for ATA6870N-PLPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA6870N-PLPW
|
EBV Elektronik | Battery Monitoring Li-Ion/NiMH 48-Pin VQFN (Alt: ATA6870N-PLPW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATA6870N-PLPW
ATA6870N-PLPW CAD Models
ATA6870N-PLPW Part Data Attributes
|
ATA6870N-PLPW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6870N-PLPW
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 6 Channel, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 6.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ATA6870N-PLPW
This table gives cross-reference parts and alternative options found for ATA6870N-PLPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA6870N-PLPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA6870N-PLQW-1 | Power Supply Support Circuit | Microchip Technology Inc | ATA6870N-PLPW vs ATA6870N-PLQW-1 |
ATA6870N-PLQW | Power Supply Support Circuit, Fixed, 6 Channel, CMOS, 7 X 7 MM, QFN-48 | Atmel Corporation | ATA6870N-PLPW vs ATA6870N-PLQW |
ATA6870N-PLPW | Power Supply Support Circuit, Fixed, 6 Channel, CMOS, 7 X 7 MM, QFN-48 | Atmel Corporation | ATA6870N-PLPW vs ATA6870N-PLPW |