Part Details for ATA8201C-PXQW-1 by Microchip Technology Inc
Overview of ATA8201C-PXQW-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ATA8201C-PXQW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6068
|
Newark | Switchable Rx-Ic For Industrial (315Mhz) 24 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ATA8201C-PXQW-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6400 | Buy Now |
DISTI #
ATA8201C-PXQW-1CT-ND
|
DigiKey | RF RECEIVER ASK/FSK 315MHZ 24QFN Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7375 / $4.6600 | Buy Now |
DISTI #
ATA8201C-PXQW-1
|
Avnet Americas | RF Receiver ASK/FSK 3V/5V 24-Pin QFN Tube - Tape and Reel (Alt: ATA8201C-PXQW-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
556-ATA8201C-PXQW-1
|
Mouser Electronics | RF Receiver Switchable Rx-IC for Industrial (315MHz) RoHS: Compliant | 0 |
|
$3.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7900 / $11.1200 | Buy Now |
|
NAC | Switchable Rx-IC for Industrial (315MHz) - Package: 24 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 0 |
|
$4.2700 | Buy Now |
DISTI #
ATA8201C-PXQW-1
|
EBV Elektronik | RF Receiver ASK/FSK 3V/5V 24-Pin QFN Tube (Alt: ATA8201C-PXQW-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7900 / $11.1200 | Buy Now |
Part Details for ATA8201C-PXQW-1
ATA8201C-PXQW-1 CAD Models
ATA8201C-PXQW-1 Part Data Attributes
|
ATA8201C-PXQW-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA8201C-PXQW-1
Microchip Technology Inc
IC RX UHF ASK/FSK 315MHZ 24VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.65 MM PITCH, LEAD FREE, VQFN-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Data Rate | 20 Mbps | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ATA8201C-PXQW-1
This table gives cross-reference parts and alternative options found for ATA8201C-PXQW-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA8201C-PXQW-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA8201C-PXQW | Telecom Circuit, 1-Func | Microchip Technology Inc | ATA8201C-PXQW-1 vs ATA8201C-PXQW |