Part Details for ATE1EGRA1 by TE Connectivity
Overview of ATE1EGRA1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ATE1EGRA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 54 |
|
$5.5000 / $8.4600 | Buy Now |
Part Details for ATE1EGRA1
ATE1EGRA1 CAD Models
ATE1EGRA1 Part Data Attributes
|
ATE1EGRA1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ATE1EGRA1
TE Connectivity
Toggle Switch, SPDT, Latched, Solder Terminal, Baton Short Type Actuator, Through Hole-right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Type | BATON SHORT TYPE | |
Body Length or Diameter | 5.99 mm | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |