Part Details for ATE2F-RA by knitter-switch
Overview of ATE2F-RA by knitter-switch
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ATE2F-RA
ATE2F-RA CAD Models
ATE2F-RA Part Data Attributes
|
ATE2F-RA
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
ATE2F-RA
knitter-switch
Toggle Switch, (on)-on, Momentary, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.236 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 5.588 mm | |
Body Height | 10.541 mm | |
Body Length or Diameter | 9.4996 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.157 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@48VDC | |
Contact Function | (ON)-ON | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 50VAC V | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER |