-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AUTHENTICATION CHIP I2C 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3730
|
Newark | Ecdh/Ecc 10Kb, Generic I2C 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip ATECC508A-SSHDA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8240 | Buy Now |
DISTI #
ATECC508A-SSHDA-TCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63779 In Stock |
|
$0.8755 / $1.0800 | Buy Now |
DISTI #
ATECC508A-SSHDA-T
|
Avnet Americas | EEPROM Serial-I2C 10K-bit 10K x 1 2.5V/3.3V/5V 8-Pin SOIC T/R - Bulk (Alt: ATECC508A-SSHDA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $1.0500 | Buy Now |
DISTI #
556-ATECC508A-SSHDAT
|
Mouser Electronics | Security ICs / Authentication ICs ECDH/ECC 10Kb Generic I2C RoHS: Compliant | 184222 |
|
$0.8500 / $1.0200 | Buy Now |
DISTI #
V72:2272_07157124
|
Arrow Electronics | Authenticator CMOS 10KB 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2232 Container: Cut Strips | Americas - 5875 |
|
$0.9127 / $0.9320 | Buy Now |
DISTI #
ATECC508A-SSHDA-T
|
Microchip Technology Inc | ECDH/ECC 10Kb, Generic I2C, Projected EOL: 2039-05-15 RoHS: Compliant pbFree: Yes |
13542 Alternates Available |
|
$0.7100 / $1.0500 | Buy Now |
|
Future Electronics | ATECC508A Series 5.5 V 150 nA Surface Mount CryptoAuthentication - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.9550 | Buy Now |
|
Onlinecomponents.com | Authenticator - CMOS - 10KB - 8-Pin - SOIC 3.90mm(.150in) T/R. |
4000 In Stock 12000 Factory Stock |
|
$0.8040 / $0.8420 | Buy Now |
|
Bristol Electronics | 229 |
|
RFQ | ||
DISTI #
ATECC508A-SSHDA-T
|
Avnet Americas | EEPROM Serial-I2C 10K-bit 10K x 1 2.5V/3.3V/5V 8-Pin SOIC T/R - Bulk (Alt: ATECC508A-SSHDA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATECC508A-SSHDA-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC508A-SSHDA-T
Microchip Technology Inc
AUTHENTICATION CHIP I2C 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ATECC508A-SSHDA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC508A-SSHDA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATECC508A-RBHCZ-B | Telecom Circuit | Microchip Technology Inc | ATECC508A-SSHDA-T vs ATECC508A-RBHCZ-B |