Part Details for ATECC608A-MAHDA-T by Microchip Technology Inc
Overview of ATECC608A-MAHDA-T by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATECC608A-MAHDA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4309
|
Newark | Ecc/Ecdsa/Ecdhe, I2C, 15K Reel Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip ATECC608A-MAHDA-T Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8310 | Buy Now |
DISTI #
ATECC608A-MAHDA-TCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8UDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
89333 In Stock |
|
$0.7750 / $0.9700 | Buy Now |
DISTI #
ATECC608A-MAHDA-T
|
Avnet Americas | Cryptographic Co-processor 8-Pin UDFN T/R - Bulk (Alt: ATECC608A-MAHDA-T) RoHS: Compliant Container: Bulk | 0 |
|
$0.7400 / $0.9700 | Buy Now |
DISTI #
ATECC608A-MAHDA-T
|
Avnet Americas | Cryptographic Co-processor 8-Pin UDFN T/R - Bulk (Alt: ATECC608A-MAHDA-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.9700 | Buy Now |
DISTI #
556-ATECC608AMAHDAT
|
Mouser Electronics | Security ICs / Authentication ICs ECC/ECDSA/ECDHE I2C 15K reel UDFN RoHS: Compliant | 71174 |
|
$0.7630 / $0.8900 | Buy Now |
DISTI #
ATECC608A-MAHDA-T
|
Microchip Technology Inc | ECC/ECDH, I2C, 15K reel UDFN, Projected EOL: 2044-11-15 RoHS: Compliant pbFree: Yes | 184131 |
|
$0.6500 / $0.9700 | Buy Now |
|
Future Electronics | ATECC608A Series 5.5 V 1 MHz SMT Microchip CryptoAuthentication™ Device - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.8700 | Buy Now |
|
Onlinecomponents.com | CryptoAuthentication™ 8-Pin UDFN EP T/R |
17000 In Stock 180000 Factory Stock |
|
$0.7330 / $0.7680 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 3630 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, CMOS, PDSO8 | 14600 |
|
$0.5119 / $1.4625 | Buy Now |