-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CPLD 32MC 10NS 44PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3791
|
Newark | Cpld, 32 I/O, -40 To 85Deg C Rohs Compliant: Yes |Microchip ATF1502AS-10JU44 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$2.9600 / $3.3900 | Buy Now |
DISTI #
ATF1502AS-10JU44-ND
|
DigiKey | IC CPLD 32MC 10NS 44PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
698 In Stock |
|
$2.8500 / $3.2600 | Buy Now |
DISTI #
ATF1502AS-10JU44
|
Avnet Americas | CPLD ATF1502AS Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin PLCC - Rail/Tube (Alt: ATF1502AS-10JU44) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Tube | 144 |
|
$2.6800 / $3.2600 | Buy Now |
DISTI #
556-AF1502AS10JU44
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices CPLD 32 MACROCELL ISP STD PWR 5V-10NS RoHS: Compliant | 6465 |
|
$2.8500 / $3.2600 | Buy Now |
DISTI #
ATF1502AS-10JU44
|
Microchip Technology Inc | 10NS, PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5346 Alternates Available |
|
$2.3500 / $3.2600 | Buy Now |
|
Future Electronics | ATF15xx Series 4.5 to 5.5 V 32 Macrocells High-Performance EEPROM - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 27 Container: Tube | 0Tube |
|
$2.6600 / $2.9600 | Buy Now |
|
Onlinecomponents.com | CPLD ATF1500 Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin PLCC Tube |
270 In Stock 6291 Factory Stock |
|
$2.7200 / $3.4100 | Buy Now |
DISTI #
ATF1502AS-10JU44
|
Avnet Americas | CPLD ATF1502AS Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin PLCC - Rail/Tube (Alt: ATF1502AS-10JU44) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Tube | 144 |
|
$2.6800 / $3.2600 | Buy Now |
|
Ameya Holding Limited | ATF1502AS-10JU44, ATF1502AS系列 CPLD, EEPROM存储器, 32宏单元, 32 I/O, 2逻辑块, 10ns, ISP, 4.75 → 5.25 V, 44针 PLCC封装 | 2889 |
|
RFQ | |
|
NAC | 10NS, PLCC, IND TEMP, GREEN - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 4536 |
|
$2.7800 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF1502AS-10JU44
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1502AS-10JU44
Microchip Technology Inc
IC CPLD 32MC 10NS 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, MS-018AC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 83.33 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J44 | |
JTAG BST | YES | |
Length | 16.586 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 32 | |
Number of Inputs | 36 | |
Number of Macro Cells | 32 | |
Number of Outputs | 32 | |
Number of Product Terms | 40 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.586 mm |