-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CPLD 64MC 15NS 100TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2397
|
Newark | Cpld, Eeprom, 64 Macrocell, 15Ns, Tqfp-100, Cpld Type:Eeprom, No. Of Macrocells:64Macrocells, No.of User I/Os:64I/O S, Ic Case/Package:Tqfp, No. Of Pins:100Pins, Speed Grade:15, Process Technology:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip ATF1504ASV-15AU100 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 | Buy Now |
DISTI #
ATF1504ASV-15AU100-ND
|
DigiKey | IC CPLD 64MC 15NS 100TQFP Min Qty: 1 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8100 / $5.8000 | Buy Now |
DISTI #
ATF1504ASV-15AU100
|
Avnet Americas | CPLD ATF1504ASV Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 100-Pin TQFP - Trays (Alt: ATF1504ASV-15AU100) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$4.8100 / $5.8000 | Buy Now |
DISTI #
556-AF1504ASV15AU100
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 64 MACROCELL w/ISP STD PWR 3.3V-15NS RoHS: Compliant | 450 |
|
$4.8100 / $5.8000 | Buy Now |
DISTI #
ATF1504ASV-15AU100
|
Microchip Technology Inc | 15NS, 100 TQFP, IND TEMP, GREEN, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 720 On Order, Expected 6/11/2024 Alternates Available |
|
$4.2000 / $5.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$4.0000 | Buy Now |
|
Onlinecomponents.com | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 100-Pin TQFP Tray |
450 In Stock |
|
$3.8100 / $4.8500 | Buy Now |
DISTI #
78397534
|
Verical | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2406 | Americas - 450 |
|
$6.3816 | Buy Now |
DISTI #
ATF1504ASV-15AU100
|
Avnet Americas | CPLD ATF1504ASV Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 100-Pin TQFP - Trays (Alt: ATF1504ASV-15AU100) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$4.8100 / $5.8000 | Buy Now |
|
Ameya Holding Limited | IC CPLD 64MC 15NS 100TQFP | 360 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF1504ASV-15AU100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1504ASV-15AU100
Microchip Technology Inc
IC CPLD 64MC 15NS 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | YES | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 64 | |
Number of Macro Cells | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for ATF1504ASV-15AU100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1504ASV-15AU100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1504ASV-15AJ100 | EE PLD, 15ns, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATF1504ASV-15AU100 vs ATF1504ASV-15AJ100 |
ATF1504ASV-15AL100 | EE PLD, 15ns, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATF1504ASV-15AU100 vs ATF1504ASV-15AL100 |