Part Details for ATF1508AS-7AX100 by Microchip Technology Inc
Overview of ATF1508AS-7AX100 by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF1508AS-7AX100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2410
|
Newark | 7Ns, 100 Tqfp, Com Temp, Green 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip ATF1508AS-7AX100 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 / $13.9700 | Buy Now |
DISTI #
ATF1508AS-7AX100-ND
|
DigiKey | IC CPLD 128MC 7.5NS 100TQFP Min Qty: 1 Lead time: 22 Weeks Container: Tray |
158 In Stock |
|
$13.1375 / $15.0200 | Buy Now |
DISTI #
ATF1508AS-7AX100
|
Avnet Americas | CPLD ATF1508AS Family 3K Gates 128 Macro Cells 125MHz 5V 100-Pin TQFP - Trays (Alt: ATF1508AS-7AX100) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$12.3600 / $15.0200 | Buy Now |
DISTI #
556-AF1508AS7AX100
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 128 MC CPLD 5V ISP CPLD 100 PIN 7NS RoHS: Compliant | 1079 |
|
$13.1400 / $15.0200 | Buy Now |
DISTI #
V36:1790_07146746
|
Arrow Electronics | CPLD ATF1500 Family 3K Gates 128 Macro Cells 125MHz 5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2345 | Americas - 90 |
|
$12.8000 / $14.9600 | Buy Now |
DISTI #
V99:2348_07146746
|
Arrow Electronics | CPLD ATF1500 Family 3K Gates 128 Macro Cells 125MHz 5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2338 | Americas - 90 |
|
$14.1100 / $14.1300 | Buy Now |
DISTI #
ATF1508AS-7AX100
|
Microchip Technology Inc | 7NS, 100 TQFP, COM TEMP, GREEN, Projected EOL: 2039-06-30 RoHS: Compliant pbFree: Yes |
1620 Alternates Available |
|
$10.8400 / $15.0200 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$13.3800 | Buy Now |
|
Onlinecomponents.com | CPLD ATF1500 Family 3K Gates 128 Macro Cells 125MHz 5V 100-Pin TQFP Tray |
232 In Stock 1980 Factory Stock |
|
$12.7100 / $15.7000 | Buy Now |
DISTI #
71245720
|
Verical | CPLD ATF1500 Family 3K Gates 128 Macro Cells 125MHz 5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2338 | Americas - 232 |
|
$16.5680 / $20.2320 | Buy Now |
Part Details for ATF1508AS-7AX100
ATF1508AS-7AX100 CAD Models
ATF1508AS-7AX100 Part Data Attributes:
|
ATF1508AS-7AX100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1508AS-7AX100
Microchip Technology Inc
IC CPLD 128MC 7.5NS 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | YES | |
Clock Frequency-Max | 166.7 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 80 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 80 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for ATF1508AS-7AX100
This table gives cross-reference parts and alternative options found for ATF1508AS-7AX100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1508AS-7AX100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C373I-66AI | Flash PLD, 20ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | ATF1508AS-7AX100 vs CY7C373I-66AI |
CY7C373-83AI | Flash PLD, 19ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | ATF1508AS-7AX100 vs CY7C373-83AI |
ATF1508AS-7AX100 | EE PLD, 7.5ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | Atmel Corporation | ATF1508AS-7AX100 vs ATF1508AS-7AX100 |
CY7C373I-125AC | Flash PLD, 10ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | ATF1508AS-7AX100 vs CY7C373I-125AC |
CY37064P100-125AIT | EE PLD, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | ATF1508AS-7AX100 vs CY37064P100-125AIT |
CY7C374-66AI | Flash PLD, 20ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | ATF1508AS-7AX100 vs CY7C374-66AI |
CY7C373I-66AC | Flash PLD, 20ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | ATF1508AS-7AX100 vs CY7C373I-66AC |
CY7C374IL-66AC | Flash PLD, 20ns, 128-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | ATF1508AS-7AX100 vs CY7C374IL-66AC |
CY7C373-100AC | Flash PLD, 16ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | ATF1508AS-7AX100 vs CY7C373-100AC |
CY7C373-66AI | Flash PLD, 24ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | ATF1508AS-7AX100 vs CY7C373-66AI |