-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CPLD 128MC 25NS 100TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8817
|
Newark | Cpld, -40 To 85Deg C, Tqfp, Cpld Type:Eeprom, No. Of Macrocells:128, No. Of I/O S:80I/O S, Logic Case Style:Tqfp, No. Of Pins:100Pins, Frequency:70Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Propagation Delay:25Ns, Global Rohs Compliant: Yes |Microchip ATF1508ASL-25AU100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.6400 / $14.4400 | Buy Now |
DISTI #
ATF1508ASL-25AU100-ND
|
DigiKey | IC CPLD 128MC 25NS 100TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2 In Stock |
|
$12.1500 / $13.8800 | Buy Now |
DISTI #
ATF1508ASL-25AU100
|
Avnet Americas | CPLD ATF1508ASL Family 3K Gates 128 Macro Cells 50MHz 5V 100-Pin TQFP - Trays (Alt: ATF1508ASL-25AU100) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.4500 / $13.8800 | Buy Now |
DISTI #
556-AF1508ASL25AU100
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices CPLD 128 MACROCELL w/ISP LOW PWR 5V RoHS: Compliant | 91 |
|
$12.1500 / $13.8800 | Buy Now |
DISTI #
ATF1508ASL-25AU100
|
Microchip Technology Inc | 25NS, 100 TQFP, IND TEMP, GREEN, Projected EOL: 2039-11-20 RoHS: Compliant pbFree: Yes |
65 Alternates Available |
|
$10.0400 / $13.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$11.2300 / $11.3800 | Buy Now |
|
Onlinecomponents.com | CPLD ATF1500 Family 3K Gates 128 Macro Cells 50MHz 5V 100-Pin TQFP Tray RoHS: Compliant | 0 |
|
$11.5800 / $14.7500 | Buy Now |
|
Ameya Holding Limited | IC CPLD 128MC 25NS 100TQFP | 65 |
|
RFQ | |
|
NAC | 25NS, 100 TQFP, IND TEMP, GREEN - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$11.8500 / $14.2900 | Buy Now |
DISTI #
ATF1508ASL-25AU100
|
Avnet Silica | CPLD ATF1508ASL Family 3K Gates 128 Macro Cells 50MHz 5V 100-Pin TQFP (Alt: ATF1508ASL-25AU100) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF1508ASL-25AU100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1508ASL-25AU100
Microchip Technology Inc
IC CPLD 128MC 25NS 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 33.3 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 80 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 80 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for ATF1508ASL-25AU100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1508ASL-25AU100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1508ASL-25AU100 | EE PLD, 25ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | Atmel Corporation | ATF1508ASL-25AU100 vs ATF1508ASL-25AU100 |