-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CPLD 128MC 20NS 100TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2416
|
Newark | 20Ns, 100 Tqfp, Ind Temp, Green 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip ATF1508ASVL-20AU100 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 | Buy Now |
DISTI #
ATF1508ASVL-20AU100-ND
|
DigiKey | IC CPLD 128MC 20NS 100TQFP Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0125 / $5.7200 | Buy Now |
DISTI #
556-ATF158ASV20AU100
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices CPLD 128 MACROCELL 3.3V 20NS IND TEMP RoHS: Compliant | 0 |
|
$5.0200 / $5.7200 | Order Now |
DISTI #
ATF1508ASVL-20AU100
|
Microchip Technology Inc | 20NS, 100 TQFP, IND TEMP, GREEN, Projected EOL: 2039-12-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.1200 / $5.7200 | Buy Now |
|
Future Electronics | CPLD - Complex Programmable Logic Devices CPLD 128 MACROCELL 3.3V 20NS IND TEMP RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$4.9200 / $5.2700 | Buy Now |
|
Onlinecomponents.com | CPLD ATF1500 Family 3K Gates 128 Macro Cells 66MHz 3.3V 100-Pin TQFP Tray RoHS: Compliant | 0 |
|
$5.5000 / $8.0200 | Buy Now |
|
NAC | 20NS, 100 TQFP, IND TEMP, GREEN - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$4.8900 / $5.9000 | Buy Now |
DISTI #
ATF1508ASVL-20AU100
|
Avnet Silica | CPLD ATF1508ASVL Family 3K Gates 128 Macro Cells 66MHz 3.3V 100-Pin TQFP (Alt: ATF1508ASVL-20AU100) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATF1508ASVL-20AU100
|
EBV Elektronik | CPLD ATF1508ASVL Family 3K Gates 128 Macro Cells 66MHz 3.3V 100-Pin TQFP (Alt: ATF1508ASVL-20AU100) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | CPLD ATF1500 Family 3K Gates 128 Macro Cells 66MHz 3.3V 100-Pin TQFP Tray RoHS: Compliant | 0 |
|
$5.5000 / $8.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF1508ASVL-20AU100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1508ASVL-20AU100
Microchip Technology Inc
IC CPLD 128MC 20NS 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | YES | |
Clock Frequency-Max | 83.3 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 80 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 80 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for ATF1508ASVL-20AU100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1508ASVL-20AU100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1508ASVL-20AL100 | EE PLD, 20ns, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATF1508ASVL-20AU100 vs ATF1508ASVL-20AL100 |