Part Details for ATHD04-1-8P-BM11 by Amphenol Sine Systems
Overview of ATHD04-1-8P-BM11 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATHD04-1-8P-BM11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1596
|
Newark | Automotive Conn, Rcpt, 1Pos, 60A Rohs Compliant: Yes |Amphenol Sine/tuchel ATHD04-1-8P-BM11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 880 |
|
$18.4700 / $35.5300 | Buy Now |
DISTI #
57AK4891
|
Newark | Single Pole, Receptacle, Pin, Size 8 Contact, threaded Insert, Gold Plated, Black Rohs Compliant: Yes |Amphenol Sine/tuchel ATHD04-1-8P-BM11 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $10.5900 | Buy Now |
DISTI #
889-ATHD04-1-8P-BM11-ND
|
DigiKey | SINGLE POLE, RECEPTACLE, PIN, SI Min Qty: 10 Lead time: 18 Weeks Container: Box |
440 In Stock |
|
$21.6440 | Buy Now |
DISTI #
AMEATHD04-1-8P-BM11
|
Heilind Electronics | SINGLE POLE RECEPTACLE, PIN, S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Single Pole Receptacle - Pin - Size 8 Contact - Threaded Insert - Gold Plated - Black RoHS: Compliant | 0 |
|
$6.6400 / $13.9100 | Buy Now |
DISTI #
AMEATHD04-1-8P-BM11
|
Interstate Connecting Components | SINGLE POLE RECEPTACLE, PIN, S | 0 |
|
Buy Now |