Part Details for ATHD04-1-8P-PM05 by Amphenol Sine Systems
Overview of ATHD04-1-8P-PM05 by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATHD04-1-8P-PM05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5449
|
Newark | Automotive Housing, Rcpt, 1Pos, 60A, Product Range:Athd Series, Gender:Receptacle, No. Of Positions:1Positions, For Use With:Amphenol Athd Series Size 8 Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Ip69K Rohs Compliant: Yes |Amphenol Sine/tuchel ATHD04-1-8P-PM05 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$5.9100 / $8.5000 | Buy Now |
DISTI #
889-ATHD04-1-8P-PM05-ND
|
DigiKey | SINGLE POLE, RECEPTACLE, PIN, SI Min Qty: 10 Lead time: 16 Weeks Container: Box |
183 In Stock |
|
$4.2125 / $6.4850 | Buy Now |
DISTI #
AMEATHD04-1-8P-PM05
|
Heilind Electronics | SINGLE POLE, RECEPTACLE, PIN, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Single Pole Receptacle - Pin - Size 8 - Flange Mount - Threaded Insert - Black RoHS: Compliant | 0 |
|
$3.5400 / $6.6400 | Buy Now |
DISTI #
AMEATHD04-1-8P-PM05
|
Interstate Connecting Components | SINGLE POLE, RECEPTACLE, PIN, | 0 |
|
Buy Now |