Part Details for ATHD06-1-8S-8G-M1 by Amphenol Corporation
Overview of ATHD06-1-8S-8G-M1 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATHD06-1-8S-8G-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATHD06-1-8S-8G-M1
|
Avnet Americas | Circular Cable Assembly, Socket, Circular Plug to Free End, 1 Positions, 3.3 ft, 1 m, Black - Boxed Product (Development Kits) (Alt: ATHD06-1-8S-8G-M1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$24.4849 / $31.4217 | Buy Now |
DISTI #
33AK8310
|
Avnet Americas | Circular Cable Assembly, Socket, Circular Plug to Free End, 1 Positions, 3.3 ft, 1 m, Black - Bulk (Alt: 33AK8310) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 10 Partner Stock |
|
$32.4400 / $46.1600 | Buy Now |
DISTI #
654-ATHD06-1-8S-8GM1
|
Mouser Electronics | Sensor Cables / Actuator Cables 1 Position Single-ended Overmolded Cable Assembly, Plug, Contact Size 8, 8AWG, 1 Meter Length RoHS: Compliant | 15 |
|
$21.3600 / $43.5100 | Buy Now |
DISTI #
66672288
|
Verical | Cable Assembly 1m Power 1 POS SKT 8AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Americas - 10 |
|
$25.1700 | Buy Now |