Part Details for ATHP062S25EL-S1 by Amphenol Corporation
Overview of ATHP062S25EL-S1 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ATHP062S25EL-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATHP062S25EL-S1
|
Avnet Americas | 2 Position EMC Plug with High Voltage Interlock Loop, A Key, 6.5-7.5mm Cable Range, Orange. Contacts ordered separately. - Boxed Product (Development Kits) (Alt: ATHP062S25EL-S1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$11.0603 / $15.7971 | Buy Now |
DISTI #
654-ATHP062S25EL-S1
|
Mouser Electronics | Heavy Duty Power Connectors 2 POSITION PLUG HV LOOP EMC SHIELD RoHS: Compliant | 27 |
|
$11.0500 / $18.6400 | Buy Now |
Part Details for ATHP062S25EL-S1
ATHP062S25EL-S1 CAD Models
ATHP062S25EL-S1 Part Data Attributes
|
ATHP062S25EL-S1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATHP062S25EL-S1
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.736 inch | |
Body Depth | 2.41 inch | |
Body Length | 1.783 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 35 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |