-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5921
|
Newark | Automotive Conn, Plug, 2Pos, 37, Product Range:Athp Series, Automotive Connector Shell Style:Straight Plug, No. Of Contacts:2Contacts, Automotive Contact Type:Crimp Socket, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel ATHP062S25EL-S2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 284 |
|
$12.2700 / $12.7600 | Buy Now |
DISTI #
889-2883-ND
|
DigiKey | CONN PLUG 2POS TIN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
300 In Stock |
|
$11.4709 / $17.5800 | Buy Now |
DISTI #
73213539
|
RS | 2 Position Emc Plug, High Voltage Interlock Loop, A Key, 4.8-5.8Mm Cable Range | Amphenol Sine Systems ATHP062S25EL-S2 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2300 / $16.0300 | RFQ |
|
Future Electronics | 2 Position EMC Plug with Interlock Loop, A Key, 4.8-5.8mm Cable Range, Orange RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$10.8500 / $11.3900 | Buy Now |
DISTI #
AMEATHP062S25EL-S2
|
Heilind Electronics | 2 POSITION EMC PLUG WITH HIGH CONNECTORS | Americas - 0 in Stock |
|
$9.4255 / $12.6102 | Buy Now |
|
Onlinecomponents.com | 2 Position EMC Plug with High Voltage Interlock Loop, A Key, 4.8-5.8mm Cable Range, Orange. Contacts ordered separately. RoHS: Compliant |
236 In Stock |
|
$10.3600 / $12.7000 | Buy Now |
DISTI #
77259037
|
Verical | Heavy Duty Power Connectors RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 284 |
|
$15.0131 / $17.5775 | Buy Now |
DISTI #
67615883
|
Verical | Heavy Duty Power Connectors RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 235 |
|
$13.7333 / $16.3660 | Buy Now |
DISTI #
AMEATHP062S25EL-S2
|
Interstate Connecting Components | 2 POSITION EMC PLUG WITH HIGH CONNECTORS | 0 |
|
$9.4255 / $12.6102 | Buy Now |
|
Master Electronics | 2 Position EMC Plug with High Voltage Interlock Loop, A Key, 4.8-5.8mm Cable Range, Orange. Contacts ordered separately. RoHS: Compliant |
236 In Stock |
|
$10.3600 / $12.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy