Part Details for ATLE42D-2M4-Z by NIDEC Components
Overview of ATLE42D-2M4-Z by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATLE42D-2M4-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-1779-ND
|
DigiKey | SWITCH TOGGLE DPDT 50MA 48V Min Qty: 50 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.1322 | Buy Now |
DISTI #
72154262
|
RS | Locking Toggle Switch, DPDT, ON-ON, Straight PC Term, 50mA@48VAC/DC, ATLE Series | Nidec Components ATLE42D-2M4-Z RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9500 / $16.7900 | RFQ |
DISTI #
C1S153700109532
|
Chip1Stop | Toggle Switch RoHS: Compliant Container: Bulk | 22 |
|
$3.1500 / $3.3600 | Buy Now |