Part Details for ATLE4DGRA8 by TE Connectivity
Overview of ATLE4DGRA8 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATLE4DGRA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000086720
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for ATLE4DGRA8
ATLE4DGRA8 CAD Models
ATLE4DGRA8 Part Data Attributes
|
ATLE4DGRA8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ATLE4DGRA8
TE Connectivity
TOGGLE SWITCH,RIGHT ANGLE,4PDT,ON-ON,PC TAIL TERMINAL,LOCKING LEVER,14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 30 deg | |
Actuator Length | 0.5 inch | |
Actuator Type | LOCKING LEVER | |
Body Height | 37.6936 mm | |
Body Length or Diameter | 12.4968 mm | |
Bushing Length | 0.197 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 14 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |