Part Details for ATM-W250-M by Panduit Corp
Overview of ATM-W250-M by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM-W250-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM-W250-M-ND
|
DigiKey | CABLE TIE HLDR SGL PUSH WING MNT Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2318 | Buy Now |
|
Onlinecomponents.com | The automatic cable tie winged mount in natural color has a 0.23 to 0.26" (5.7 to 6.6 mm) panel hole diameter range. It is 0.80" long x 0.35" wide (20.5 x 9.0 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It can support a maximum panel thickness of 0.12" (3.0 mm) and is used with cable ties BT1.5M-XMR and PLT1.5M-XMR. It comes in packages of 1000. RoHS: Compliant |
2000 In Stock |
|
$0.1817 / $0.2520 | Buy Now |
DISTI #
000000000003328810
|
Sager | Cable Tie Mounts Cable Tie Mount Auto Winged .25 | 0 |
|
Buy Now | |
|
Master Electronics | The automatic cable tie winged mount in natural color has a 0.23 to 0.26" (5.7 to 6.6 mm) panel hole diameter range. It is 0.80" long x 0.35" wide (20.5 x 9.0 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It can support a maximum panel thickness of 0.12" (3.0 mm) and is used with cable ties BT1.5M-XMR and PLT1.5M-XMR. It comes in packages of 1000. RoHS: Compliant |
2000 In Stock |
|
$0.1817 / $0.2520 | Buy Now |