Part Details for ATM0200B3 by AZ Displays Inc
Overview of ATM0200B3 by AZ Displays Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM0200B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3387-ATM0200B3-ND
|
DigiKey | 2" MCU/SPI 240X320 800 NITS IPS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
85 In Stock |
|
$8.8082 / $16.0300 | Buy Now |
DISTI #
73742970
|
RS | Display, 240x320 RES, 800N,-20 to 70C, 2 in. LCD, SPI, TFT Module | AZ Displays ATM0200B3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 10 |
|
$13.6300 / $16.0300 | Buy Now |
|
Future Electronics | 2"Display MCU/SPI 240x320 800 Nits TFT LCD Panel RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$9.2300 / $9.6900 | Buy Now |