Part Details for ATM04-08PA by Amphenol Corporation
Overview of ATM04-08PA by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for ATM04-08PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM04-08PA
|
Avnet Americas | Automotive Connector Housing, A Position Key, ATM, Receptacle, 8 Ways, ATM Series Pin Contacts - Boxed Product (Development Kits) (Alt: ATM04-08PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 800 |
|
$1.3500 | Buy Now |
DISTI #
654-ATM04-08PA
|
Mouser Electronics | Automotive Connectors RECPT, 8-WAY RoHS: Compliant | 3012 |
|
$1.4700 / $1.8400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 145 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 8 CONTACT(S), MALE, RECEPTACLE | 116 |
|
$1.4000 / $4.0000 | Buy Now |
DISTI #
ATM04-08PA
|
TTI | Automotive Connectors RECPT, 8-WAY RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 5228 In Stock |
|
$1.4700 / $1.7100 | Buy Now |
DISTI #
ATM04-08PA
|
Avnet Americas | Automotive Connector Housing, A Position Key, ATM, Receptacle, 8 Ways, ATM Series Pin Contacts - Boxed Product (Development Kits) (Alt: ATM04-08PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 800 |
|
$1.3500 | Buy Now |
DISTI #
ATM04-08PA
|
TME | Connector: wire-wire, ATM, male, plug, for cable, PIN: 8, grey, IP67 Min Qty: 1 | 306 |
|
$1.7500 / $3.1400 | Buy Now |
DISTI #
ATM04-08PA
|
Avnet Americas | Automotive Connector Housing, A Position Key, ATM, Receptacle, 8 Ways, ATM Series Pin Contacts - Boxed Product (Development Kits) (Alt: ATM04-08PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 800 |
|
$1.3500 | Buy Now |
DISTI #
ATM04-08PA
|
Avnet Abacus | Automotive Connector Housing, A Position Key, ATM, Receptacle, 8 Ways, ATM Series Pin Contacts (Alt: ATM04-08PA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 6 Days | Abacus - 200 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 426 |
|
$0.9765 | Buy Now |
Part Details for ATM04-08PA
ATM04-08PA CAD Models
ATM04-08PA Part Data Attributes
|
ATM04-08PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM04-08PA
Amphenol Corporation
Combination Line Connector, 8 Contact(s), Male, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.795 inch | |
Body Depth | 1.72 inch | |
Body Length | 1.252 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Material | THERMOPLASTIC | |
Total Number of Contacts | 8 |